GCC10DCTT

Heilind Number:SULGCC10DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCTT

Detailed Description

Introducing the GCC10DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm (.1in) and 20 positions, it offers reliable connectivity in a compact form factor, perfect for space-constrained PCB layouts. The threaded mount and thru-hole termination method ensure secure attachment, while the hairpin contact type guarantees stable signal transmission. Operating at a wide temperature range of -65 to 125°C, and rated for 700VAC and 3A, this connector is suitable for use in harsh environments. Its low-profile design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for applications where space is limited. Trust the GCC10DCTT for high-speed, high-reliability connections in your next project.