GCC10DCWD-S288

Heilind Number:SULGCC10DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCWD-S288

Detailed Description

Introducing the GCC10DCWD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a pitch of 2.54mm, accommodating 20 positions for seamless integration. Constructed with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, it ensures optimal conductivity and durability. The hairpin contact type and card extender termination method provide secure mating, while the clearance hole mount type offers easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector guarantees safety and stability in various applications. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the GCC10DCWD-S288 for high-reliability connectivity in your electronic designs.