GCC10DCWD

Heilind Number:SULGCC10DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCWD

Detailed Description

The GCC10DCWD is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 2.54mm and 20 positions spread across 2 rows, this connector offers seamless connectivity for complex circuitry. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and clearance hole mount make assembly quick and hassle-free. Operating at a voltage of 700VAC and amperage of 3A, it's suitable for a wide range of applications. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial systems, the GCC10DCWD is a reliable solution for your high-reliability connectivity needs.