The GCC10DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Its dual-row, 20-position layout with a 2.54mm pitch and 3A current rating provides ample connectivity options for your PCB designs. The clearance hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse industries. Its hairpin contact type and straddle orientation offer efficient signal transfer between boards. The Matte Tin termination plating adds durability and corrosion resistance. Measuring at .61 inches in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. With its top-notch performance and adherence to strict quality standards, the GCC10DCWH-S288 is a reliable choice for your connectivity needs.