GCC10DCWI-S288

Heilind Number:SULGCC10DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCWI-S288

Detailed Description

Featuring a unique combination of PA9T and Phosphor Bronze materials, our SKU GCC10DCWI-S288 connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two-row, threaded mount design with card extender termination method offers secure connectivity. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the hairpin contact type and straddle orientation provide efficient mating. With 20 positions and a pitch of 2.54mm, it is suitable for various PCB configurations. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Classified under high-reliability components, this connector, acronymed as GCC10DCWIS288, is a dependable choice for demanding electronic systems.