GCC10DCWN-S288

Heilind Number:SULGCC10DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCWN-S288

Detailed Description

GCC10DCWN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and data-intensive systems. Its dual-row, 20-position layout with a 2.54mm pitch offers ample connectivity options. The Hairpin contact type and Card Extender termination method provide secure and stable connections. Operating efficiently in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Compact in size with a low profile (.61in height), it saves space on the PCB. RoHS compliant with Matte Tin termination plating, it meets international standards for environmental sustainability. Whether used in aerospace, telecommunications, or industrial equipment, the GCC10DCWN-S288 guarantees dependable performance.