GCC10DCWN

Heilind Number:SULGCC10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCWN

Detailed Description

Introducing the GCC10DCWN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and two rows of 20 female contacts, it offers versatile connectivity options. The hairpin contact type and straight orientation make it easy to insert and remove cables. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for power and data transmission. The connector's termination method is through-hole, with matte tin plating for secure soldering. It has a tail length of 3.18mm and a compact design, with dimensions of 9.4mm width and 15.49mm height, perfect for space-constrained PCB layouts. Tested for reliability in harsh environments, it has an operating temperature range of -65 to 125°C. Trust the GCC10DCWN for efficient and durable board-to-board connections in your electronic designs.