GCC10DCWS

Heilind Number:SULGCC10DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCWS

Detailed Description

Featuring a robust construction, the GCC10DCWS connector with SKU PA9T & PHOSPHOR BRONZE .0 ensures reliable power and signal transmission in demanding applications. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it is perfect for use in industrial settings. The two rows of female connectors offer secure connectivity, while the side hole mount type and thru-hole termination method facilitate easy installation. Crafted from durable phosphor bronze with gold plating, these connectors guarantee excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance performance. With 20 positions and a pitch of 2.54mm, this connector is ideal for board-to-board and card edge connections in PCB assemblies. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, the GCC10DCWS is compact yet efficient. Whether in aerospace, telecommunications, or industrial machinery, this connector meets the highest standards of quality and reliability.