GCC10DCWT-S288

Heilind Number:SULGCC10DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DCWT-S288

Detailed Description

This GCC10DCWT-S288 connector is designed for high-performance applications, featuring PA9T and phosphor bronze construction for durability and reliability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The female connector with two rows and threaded mount type offers secure connectivity on PCBs. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With a pitch of 2.54mm, it allows for precise positioning on the board. The hairpin contact type and straddle orientation further enhance its functionality. With 20 positions and a tail length of 2.79mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures corrosion resistance. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for various industrial applications.