GCC10DCWT

Heilind Number:SULGCC10DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DCWT

Detailed Description

The GCC10DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the stringent requirements of industrial and commercial environments. The threaded mount type and thru-hole termination method provide secure and stable connectivity. Its 20 contact positions, arranged in 2 rows with a 2.54mm pitch, offer versatile layout options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and hairpin contact type further enhance its performance. The Matte Tin termination plating adds to its durability and longevity. With a compact size of 9.4mm width and 15.49mm height, the GCC10DCWT is ideal for space-constrained applications. Whether in aerospace, defense, or telecommunications, this connector delivers uncompromising quality and performance. Elevate your connectivity solutions with the GCC10DCWT.