GCC10DETH

Heilind Number:SULGCC10DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DETH

Detailed Description

Introducing our GCC10DETH connector, featuring a durable construction of PA9T and Phosphor Bronze for reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Designed for easy installation, it has two rows and a clearance hole mount type for efficient PCB assembly. The thru-hole termination method ensures secure connectivity, while the gold-plated phosphor bronze contacts offer excellent conductivity. With a pitch of 2.54mm (.1 in) and 20 positions, it allows for precise and versatile connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, cantilever contact type, and matte tin termination plating make it ideal for board-to-board and card edge connections. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space without compromising on performance. Trust in the quality and reliability of our GCC10DETH connector for your industrial and commercial applications.