| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DETN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DETN |
GCC10DETN
| Heilind Number: | SULGCC10DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DETN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring a dual-row, 20-position layout with a 2.54mm pitch, it offers efficient connectivity in compact spaces. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its through-hole termination method and matte tin plating guarantee secure and long-lasting connections. Trust the GCC10DETN for your critical electronic interconnection needs.

