GCC10DEYH

Heilind Number:SULGCC10DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DEYH

Detailed Description

Introducing the GCC10DEYH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The Cantilever contact type and gold plating guarantee secure connections with minimal signal loss. With 20 positions and two rows, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial systems. Trust in the GCC10DEYH for efficient and durable board-to-board connections.