GCC10DEYI

Heilind Number:SULGCC10DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DEYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DEYI

Detailed Description

The GCC10DEYI is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, it meets the most stringent requirements. Its threaded mount type and thru-hole termination method guarantee secure installation. This connector, with 2 rows and 20 positions, offers ample connectivity options. The Cantilever contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The matte tin termination plating ensures excellent solderability. Ideal for board-to-board and card edge connections, the GCC10DEYI is a top choice for high-reliability applications.