GCC10DKAD

Heilind Number:SULGCC10DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKAD

Detailed Description

The GCC10DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 20 positions across 2 rows, it offers efficient connectivity. The Cantilever contact type and Thru Hole termination method further enhance its durability. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, it is suitable for harsh environments. The Right Angle orientation and clearance hole mount type facilitate easy installation. With a compact size of 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Its Matte Tin termination plating provides excellent corrosion resistance. The GCC10DKAD is a top choice for engineers seeking high-reliability connectivity solutions in aerospace, defense, and industrial applications.