GCC10DKAH

Heilind Number:SULGCC10DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKAH

Detailed Description

Introducing the GCC10DKAH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and two rows of cantilever contacts, this female connector ensures reliable signal transmission in tight spaces. Constructed with PA9T housing and phosphor bronze contacts plated in gold, it guarantees durability and conductivity. With a pitch of 2.54mm, it offers easy integration into PCB layouts, while its right-angle orientation and clearance hole mount type provide flexibility in installation. Rated for 3A and 700VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The matte tin termination plating adds further resilience. With 20 positions and a tail length of 2.54mm, it's perfect for complex circuitry. The GCC10DKAH is the ideal choice for high-reliability connections in aerospace, defense, and industrial electronics.