GCC10DKAI

Heilind Number:SULGCC10DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKAI

Detailed Description

The GCC10DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage of 700VAC, it offers robust power transmission. The female connector has two rows with 20 positions, allowing for versatile connectivity options. Its threaded, through-hole mount type and right-angle orientation make it easy to install and suitable for space-constrained layouts. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. With matte tin termination plating and a compact size of 13.97mm height and 9.4mm width, this connector is perfect for high-density PCB applications. Trust the GCC10DKAI for secure and efficient board-to-board connections in your electronic designs.