GCC10DKAN

Heilind Number:SULGCC10DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DKAN

Detailed Description

The GCC10DKAN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, cantilever contact type, and right-angle orientation make it ideal for space-constrained designs. Offering 20 positions with two rows and a pitch of 2.54mm, it enables efficient signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for industrial and commercial applications, it meets the stringent requirements of hi-rel environments, making it a reliable choice for your connectivity needs.