GCC10DKAT

Heilind Number:SULGCC10DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKAT

Detailed Description

The GCC10DKAT is a high-performance female PCB connector designed for demanding applications. Featuring two rows and a threaded mount type for secure installation, this connector ensures reliable connectivity. Its contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation make it ideal for space-constrained designs. With 20 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it versatile for various PCB applications. Its termination plating of matte tin ensures long-term reliability. Classified under hi-rel connectors, the GCC10DKAT is a top choice for mission-critical systems.