GCC10DKDD

Heilind Number:SULGCC10DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKDD

Detailed Description

The GCC10DKDD is a high-performance connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PA9T and Phosphor Bronze construction, it offers durability and excellent conductivity. The gold contact plating guarantees optimal signal transfer, while the matte tin termination plating provides corrosion resistance. With a straight orientation and 20 positions on 2 rows, it allows for efficient board-to-board or card edge connections. Its cantilever contact type and clearance hole mount make installation easy. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Compact yet robust, it has a connector height of 15.49mm and a width of 9.4mm, perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC10DKDD meets the highest standards for performance and reliability.