GCC10DKDH

Heilind Number:SULGCC10DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKDH

Detailed Description

Introducing the GCC10DKDH, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1in) and two rows of 20 positions, this connector offers efficient and reliable signal transmission. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method guarantee secure attachment. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for space-efficient installation on PCBs. With matte tin termination plating and compliance with high-reliability standards, the GCC10DKDH is the ideal choice for mission-critical electronic systems.