GCC10DKDI

Heilind Number:SULGCC10DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKDI

Detailed Description

Introducing the GCC10DKDI, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. With a pitch of 2.54 mm (.1 in) and featuring two rows of 20 positions, this connector ensures seamless integration in your electronic assemblies. Constructed with PA9T housing and precision machined phosphor bronze contacts plated with gold, it guarantees optimal conductivity and durability. The cantilever contact type and threaded mount provide secure and stable connections. Operating at a voltage rating of 700 VAC and an extended temperature range from -65 to 125 °C, it's suitable for a wide range of applications. The matte tin termination plating offers excellent solderability. With a compact connector height of 15.49 mm and a width of 9.4 mm (.37 in), it's space-saving without compromising performance. Ideal for demanding environments, the GCC10DKDI is a top choice for high-reliability connectivity solutions.