GCC10DKDS

Heilind Number:SULGCC10DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKDS

Detailed Description

Introducing the GCC10DKDS, a high-performance board to board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. The gold-plated contacts offer excellent conductivity, suitable for an amperage of 3A and a voltage rating of 700VAC. Its cantilever contact type and through-hole termination method guarantee secure and stable connections. With 20 positions spread across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and side hole mount type facilitate easy installation on PCBs. The matte tin termination plating enhances durability and solderability. Measuring at a compact height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), the GCC10DKDS is perfect for space-constrained designs in various industries. Trust in this connector for high-reliability performance in your electronic systems.