GCC10DKED

Heilind Number:SULGCC10DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKED

Detailed Description

Introducing the GCC10DKED, a high-performance female connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Its gold contact plating guarantees excellent signal transmission, while its cantilever contact type and right-angle orientation offer efficient and space-saving connectivity. Featuring two rows with 20 positions each, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive amperage rating of 3A, this connector is suitable for a wide range of electronic systems. With a rugged construction and an operating temperature range of -65 to 125 °C, it's perfect for harsh environments. The matte tin termination plating enhances durability, making it ideal for use in hi-rel applications. Boasting a compact design with a connector height of 13.97mm and width of 9.4mm, it's space-efficient on the PCB. Trust the GCC10DKED for secure and efficient board-to-board connections.