| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DKEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DKEH |
GCC10DKEH
| Heilind Number: | SULGCC10DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC10DKEH, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PA9T and Phosphor Bronze, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring a female gender, two rows, and a right-angle orientation, it offers versatile installation options. The contact material of gold-plated phosphor bronze guarantees efficient signal transmission. With a pitch of 2.54mm, it provides precise connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. Trust in the quality and performance of our GCC10DKEH connector for seamless electronic connections.

