GCC10DKEI

Heilind Number:SULGCC10DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKEI

Detailed Description

The GCC10DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a dual-row configuration, it offers 20 positions for seamless connectivity. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C, and withstanding voltage of up to 700 VAC, it is suitable for harsh environments. The cantilever contact type and right-angle orientation provide versatility in installation. Measuring at 13.97mm in height and 9.4mm in width, with a pitch of 2.54mm, it is compact yet efficient. The matte tin termination plating enhances durability. Ideal for industries requiring high reliability and performance, this connector meets the stringent standards of hi-rel applications.