GCC10DKEN

Heilind Number:SULGCC10DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKEN

Detailed Description

Introducing the GCC10DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 10 positions for a total of 20 contact points. With a robust cantilever contact type made of PA9T and Phosphor Bronze, it ensures reliable connectivity even in harsh environments. The gold-plated contacts offer excellent conductivity, suitable for low-voltage applications up to 700 VAC. Operating within a wide temperature range of -65 to 125 °C, it's ideal for industrial and aerospace systems. The right-angle orientation and thru-hole termination method provide easy and secure installation on PCBs. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet sturdy. Its matte tin termination plating guarantees long-term durability. Trust the GCC10DKEN for efficient and dependable board-to-board connections in your electronic designs.