| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DKES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DKES |
GCC10DKES
| Heilind Number: | SULGCC10DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DKES, a high-performance PA9T and phosphor bronze PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows of 20 cantilever contacts with gold plating, it guarantees excellent signal integrity. The side-hole mount type and thru-hole termination method offer easy and secure installation on circuit boards. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained setups. Trust the GCC10DKES for robust and durable board-to-board or card edge connections in your electronic systems.

