GCC10DKET

Heilind Number:SULGCC10DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKET

Detailed Description

Featuring a robust construction, the GCC10DKET PCB Connector offers reliable power transmission with a current rating of 3A and a high voltage tolerance of 700VAC. Perfect for female connections, this connector boasts two rows for efficient signal transfer. Its threaded mount type ensures secure attachment, while the through-hole termination method simplifies installation. Crafted with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. The cantilever contact type and right-angle orientation provide versatility in board-to-board connections. With 20 positions and a pitch of 2.54mm, it facilitates precise and seamless PCB integration. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures compatibility with different soldering processes. Designed for high reliability, this connector is a vital component for your electronic assemblies.