GCC10DKJD

Heilind Number:SULGCC10DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKJD

Detailed Description

Introducing the GCC10DKJD, a high-performance female board-to-board PCB connector designed for optimal signal transmission and durability. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and 20 positions across 2 rows, it offers versatile integration possibilities. The Cantilever contact type and Right Angle orientation facilitate easy mating and disconnection. Rated for 3A and 700VAC, it guarantees safe and efficient power delivery. Suitable for clearance hole mounting with Thru Hole termination, it allows for secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in varied applications. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 12.7mm, it offers a compact yet functional design. With Matte Tin termination plating for enhanced conductivity and corrosion resistance, it ensures long-term performance. In summary, the GCC10DKJD is a top-of-the-line connector that meets the highest standards of quality and reliability, making it a perfect choice for your connectivity needs.