| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DKJH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DKJH |
GCC10DKJH
| Heilind Number: | SULGCC10DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DKJH |
| ECAD Model: |
Specifications
Detailed Description
The GCC10DKJH is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and dual-row design with 20 positions offer versatile connectivity options. Its clearance hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for demanding industries, the GCC10DKJH is a top choice for high-reliability applications.

