GCC10DKJI

Heilind Number:SULGCC10DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKJI

Detailed Description

Introducing the GCC10DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust performance. The right-angle orientation and threaded mount type make it easy to install, while the cantilever contact type provides secure connections. With 20 positions and a pitch of 2.54mm, it allows for efficient PCB connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, including aerospace, defense, and telecommunications. Trust the GCC10DKJI for your critical PCB interconnection needs.