| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DKJN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DKJN |
GCC10DKJN
| Heilind Number: | SULGCC10DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DKJN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable conductivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and signal transmission. The gold-plated contacts guarantee optimal signal integrity, while the cantilever contact type and right-angle orientation facilitate easy and secure connections. Offering 20 positions across 2 rows, it's perfect for complex board-to-board setups. The termination method of thru-hole with matte tin plating ensures stable solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC10DKJN is a dependable choice for critical electronic systems.

