GCC10DKJS

Heilind Number:SULGCC10DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKJS

Detailed Description

Introducing the GCC10DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a 3A amperage rating and a 700VAC voltage capacity, it guarantees efficient power transmission. The connector's right-angle orientation and side-hole mount type offer flexibility in installation, while its cantilever contact design and thru-hole termination method provide secure connectivity. With two rows of 20 positions each, it's perfect for complex PCB setups. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it ideal for space-constrained applications. Trust the GCC10DKJS for robust and dependable board-to-board connections in your electronic systems.