GCC10DKJT

Heilind Number:SULGCC10DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKJT

Detailed Description

The GCC10DKJT is a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic assemblies. Featuring a sturdy PA9T body and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and cantilever contact type, it offers secure and stable connections in demanding applications. Rated for up to 700VAC and 3A, it is suitable for a wide range of power and signal transfer requirements. The threaded mount type and through-hole termination method provide easy and secure installation on PCBs. With a compact form factor, right-angle orientation, and 20 positions, it allows for efficient board-to-board mating in tight spaces. Operating reliably in temperatures ranging from -65°C to 125°C, this connector is ideal for use in various industrial and commercial settings. Its matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. The GCC10DKJT is RoHS compliant and meets all necessary quality standards, making it a dependable choice for your connectivity needs.