GCC10DKMD

Heilind Number:SULGCC10DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKMD

Detailed Description

The GCC10DKMD is a high-performance PCB connector designed for female board-to-board applications. Featuring two rows and twenty positions with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and efficient signal transmission even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and wire wrap termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Approved for high reliability, the GCC10DKMD is a dependable choice for your connectivity needs.