GCC10DKMH

Heilind Number:SULGCC10DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKMH

Detailed Description

Introducing the GCC10DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 20 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and wire wrap termination method provide secure and efficient assembly. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance durability. Measuring 15.49mm in height and 9.4mm in width, the GCC10DKMH is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this high-reliability connector.