GCC10DKMN

Heilind Number:SULGCC10DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DKMN

Detailed Description

Introducing the GCC10DKMN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1in) and two rows of 20 positions each, it offers versatile connectivity options. The Cantilever contact type guarantees secure mating, while the straight orientation and no mounting requirement make installation easy. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700VAC, it's suitable for various applications. The Matte Tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, perfect for space-constrained designs. Trust the GCC10DKMN for superior performance in your PCB connections.