GCC10DKMS

Heilind Number:SULGCC10DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKMS

Detailed Description

Introducing the GCC10DKMS, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a dual-row configuration and 20 positions, this connector offers secure connectivity in demanding environments. The female gender and side-hole mount type make it versatile for various PCB setups. Featuring PA9T and phosphor bronze construction, it ensures robust durability. The contact materials are gold-plated for optimal conductivity, meeting amperage requirements of 3A and voltage ratings of 700VAC. With a cantilever contact type and wire wrap termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating adds to its longevity. In summary, the GCC10DKMS is a top choice for high-reliability board-to-board connections in aerospace, defense, and industrial applications.