GCC10DKMT

Heilind Number:SULGCC10DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKMT

Detailed Description

Introducing the GCC10DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, it ensures reliable conductivity. The termination method of wire wrap allows for secure connections, while the gold contact plating enhances signal transmission. Featuring two rows with a pitch of 2.54mm, it offers 20 positions and can handle a voltage of up to 700VAC. The cantilever contact type and straight orientation provide efficient mating. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Trust the GCC10DKMT for seamless board-to-board connectivity in critical electronic systems.