GCC10DKND

Heilind Number:SULGCC10DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKND

Detailed Description

Introducing the GCC10DKND, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a pitch of 2.54mm and 20 positions spanned across 2 rows, this connector ensures secure and efficient connectivity. The female gender, cantilever contact type, and phosphor bronze contact material plated with gold guarantee reliable conductivity even in high-voltage environments, with a maximum rating of 700VAC. Featuring a clearance hole mount type and card extender termination method, installation is streamlined. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the stringent requirements of various industries. Its robust construction, including matte tin termination plating, ensures durability and longevity. Perfect for use in aerospace, telecommunications, and industrial settings, the GCC10DKND is the epitome of performance and reliability in PCB connectivity.