GCC10DKNH

Heilind Number:SULGCC10DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKNH

Detailed Description

The GCC10DKNH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and straddle orientation, it offers versatility in assembly. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and card extender termination method make it suitable for high-speed data transfer. With a temperature range of -65 to 125°C and a clearance hole mount type, this connector is ideal for use in harsh environments. With 20 positions and a tail length of 15.37mm (.605 in), it provides ample connectivity options. The matte tin termination plating ensures secure soldering. The GCC10DKNH is a top choice for engineers seeking a reliable and high-performance connector for their PCB designs.