GCC10DKNN

Heilind Number:SULGCC10DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKNN

Detailed Description

Introducing the GCC10DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 20 positions, ensuring secure and reliable connections. Crafted with PA9T and contact materials of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. The Cantilever contact type and Straddle orientation further enhance its stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its termination method, Card Extender, and termination plating of Matte Tin offer ease of installation and maintenance. Compact in size with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GCC10DKNN is the perfect choice for high-reliability applications in various industries.