GCC10DKNS

Heilind Number:SULGCC10DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKNS

Detailed Description

Introducing the GCC10DKNS, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a sturdy construction with PA9T insulator and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 20 positions spread across 2 rows, it offers versatile connectivity options. The Cantilever contact type and side hole mount make for easy and secure installation, while the card extender termination method guarantees a stable connection. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets the demands of various applications. With an extended tail length of 15.37mm and a compact design measuring 13.97mm in height and 9.4mm in width, it's suitable for space-constrained environments. The connector is also designed to withstand harsh conditions, with an operating temperature range of -65 to 125°C. Certified for quality and performance, the GCC10DKNS is the ideal choice for demanding board-to-board connections in industrial and commercial settings.