GCC10DKNT

Heilind Number:SULGCC10DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKNT

Detailed Description

Introducing the GCC10DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring two rows of 20 female contacts made of PA9T and Phosphor Bronze with gold plating, it offers excellent conductivity and durability. The cantilever contact type and straddle orientation further enhance its efficiency. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125 °C, it performs reliably in harsh environments. The termination method of card extender and termination plating of matte tin provide added versatility. Whether in aerospace, defense, or industrial applications, the GCC10DKNT is the ideal choice for high-reliability connectivity.