GCC10DKRD

Heilind Number:SULGCC10DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKRD

Detailed Description

The GCC10DKRD Female Board-to-Board PCB Connector is a high-performance component designed for precision electronic applications. With a pitch of 2.54mm and a contact type of Cantilever, it ensures reliable connectivity in systems where signal integrity is paramount. The connector features two rows with 20 positions each, accommodating complex PCB layouts. Its contact material of Phosphor Bronze with Gold plating offers excellent conductivity and corrosion resistance, meeting stringent industry standards. Designed for durability, this connector has a voltage rating of 700 VAC and operates flawlessly in a wide temperature range from -65 to 125°C. The termination method of Card Extender with Matte Tin plating ensures secure attachment to the PCB. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC10DKRD for seamless board-to-board connections in your electronic designs.