GCC10DKRH

Heilind Number:SULGCC10DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKRH

Detailed Description

The GCC10DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 700 VAC, it offers robust power transmission capabilities. This female connector has two rows of 20 cantilever contacts with gold plating, guaranteeing excellent signal integrity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Certified for quality and reliability, it is a top choice for mission-critical electronic systems.