| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DKRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DKRI |
GCC10DKRI
| Heilind Number: | SULGCC10DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DKRI |
| ECAD Model: |
Specifications
Detailed Description
The GCC10DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for power and data connectivity. The connector has a compact design with two rows of 20 positions, spaced at 2.54mm pitch. Its threaded mount type and cantilever contact mechanism guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial systems. The GCC10DKRI is RoHS compliant and meets the highest quality standards, making it a top choice for mission-critical applications.

