GCC10DKRS

Heilind Number:SULGCC10DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKRS

Detailed Description

Crafted with precision engineering, the GCC10DKRS Board To Board PCB Connector offers unparalleled performance and reliability for your electronic devices. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and side hole mount type facilitates easy installation. Utilizing a card extender termination method, it allows for secure connections. The gold-plated Phosphor Bronze contacts with a pitch of 2.54mm ensure optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The cantilever contact type and straddle orientation further enhance its functionality. With 20 positions and a tail length of 5.97mm, it accommodates multiple connections. The connector's compact design, with dimensions of 13.97mm (height) and 9.4mm (width), makes it ideal for space-constrained applications. Its termination plating of matte tin ensures long-lasting durability. Perfect for hi-rel applications, the GCC10DKRS is a must-have component for high-performance electronic systems.