GCC10DKRT

Heilind Number:SULGCC10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKRT

Detailed Description

Introducing the GCC10DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 20 positions in a dual-row configuration, perfect for securely mating PCBs. The female connector, crafted with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, ensures reliable signal transmission even in harsh environments. Its threaded mount type and card extender termination method guarantee stable and durable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for use in industrial and aerospace settings. Its cantilever contact type and straddle orientation offer versatility in assembly. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it suitable for space-constrained PCB layouts. Certified for RoHS compliance, the GCC10DKRT is a dependable solution for your connectivity needs.